Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00020836-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK1187
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $4.550 |
| 50+ | $4.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00020836-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK1187
Technical Datasheet
Internal Diameter3.7mm
External Diameter8mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM3.5
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
3.7mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
8mm
Thread Size - Metric
M3.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
