Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-15-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y9035
Product RangeDTRF Brass
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
| 100+ | $33.160 |
| 250+ | $31.870 |
| 500+ | $30.590 |
| 1000+ | $29.300 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-15-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y9035
Product RangeDTRF Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
Overall Length15mm
External Width4mm
Product RangeDTRF Brass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
Overall Length
15mm
Product Range
DTRF Brass
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
15mm
External Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
