Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
86 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $37.920 |
10+ | $36.560 |
20+ | $35.200 |
50+ | $33.830 |
100+ | $32.460 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$37.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFF-001
Newark Part No.43Y4082
Bumper / Feet MountingRivet
Height14mm
Base Diameter24mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTRFF-001 is a black Fast Fit Feet made of TPR body with PA 6 rivet.
- 5 to 5.1mm Hole diameter
- 1 to 2.3mm Panel thickness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Rivet
Base Diameter
24mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (21-Jan-2025)
Height
14mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for TRFF-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate