Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-10-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43Y4121
Product RangeDTRH
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.440 |
| 10+ | $118.280 |
| 25+ | $112.040 |
| 100+ | $105.780 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$122.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-10-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43Y4121
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width10mm
Product RangeDTRH
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
DTRH
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
10mm
External Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
