Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
| 25+ | $27.300 |
| 50+ | $25.530 |
| 100+ | $22.870 |
| 250+ | $21.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRKNF 30 M3Copy
Newark Part No.43Y4134
Technical Datasheet
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M3
Product Range
-
Thread Size - Imperial
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
