Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRMB-3-187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AH1464
Product RangeTRMB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.960 |
| 25+ | $6.610 |
| 50+ | $6.260 |
| 100+ | $6.040 |
| 250+ | $5.570 |
| 500+ | $5.460 |
| 1000+ | $5.340 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRMB-3-187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AH1464
Product RangeTRMB
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4mm
External Width7.9mm
Product RangeTRMB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Lock-In Support
Height
4mm
Product Range
TRMB
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
