Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TRNNE 1587 M4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43Y4221 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $11.190 |
| 10+ | $10.270 |
| 25+ | $10.060 |
| 50+ | $9.870 |
| 100+ | $9.430 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$55.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TRNNE 1587 M4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43Y4221 |
| Technical Datasheet | |
| Nut Type | Cap |
| Thread Size - Imperial | - |
| Thread Size - Metric | M4 |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Nut Type | Cap |
|---|---|
| Thread Size - Metric | M4 |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
