Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRNSE-1207-M2.5-25Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43Y4237
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.460 |
| 10+ | $16.970 |
| 25+ | $16.660 |
| 50+ | $16.340 |
| 100+ | $15.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRNSE-1207-M2.5-25Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43Y4237
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length25mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
