Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPB-1LBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y4310
Your Part Number
90 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 5+ | $18.560 |
| 10+ | $18.230 |
| 25+ | $17.870 |
| 50+ | $17.060 |
| 100+ | $15.580 |
| 250+ | $15.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPB-1LBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y4310
Technical Datasheet
External Diameter9.4mm
Grip Range Min-
Grip Range Max-
Overall Length11.3mm
Overall Length11.3mm
External Depth6.5mm
Mounting Hole Dia4.8mm
Fastener MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
9.4mm
Grip Range Max
-
Overall Length
11.3mm
Mounting Hole Dia
4.8mm
Product Range
-
Grip Range Min
-
Overall Length
11.3mm
External Depth
6.5mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
