Print Page
TRSR 2672 W
Snap Rivet, White, Nylon 6, 2.7 mm Mount, 5.1 mm - 6 mm Grip, 1.4 mm Depth, 5 mm Ext Diameter
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 2672 WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC3596
Product RangeTRSR
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $9.020 |
| 10+ | $8.280 |
| 25+ | $8.120 |
| 50+ | $7.960 |
| 100+ | $7.620 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$45.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 2672 WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC3596
Product RangeTRSR
Technical Datasheet
External Diameter5mm
Grip Range Min5.1mm
Grip Range Max6mm
Overall Length-
Overall Length-
External Depth1.4mm
Mounting Hole Dia2.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Diameter
5mm
Grip Range Max
6mm
Overall Length
-
Mounting Hole Dia
2.7mm
Product Range
TRSR
Grip Range Min
5.1mm
Overall Length
-
External Depth
1.4mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
