Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 4090 W
Newark Part No.82AC3615
Product RangeTRSR Cross
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 4090 W
Newark Part No.82AC3615
Product RangeTRSR Cross
Technical Datasheet
External Diameter8mm
Grip Range Min6.5mm
Grip Range Max7.5mm
Overall Length-
Overall Length-
External Depth1.8mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR Cross
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Diameter
8mm
Grip Range Max
7.5mm
Overall Length
-
Mounting Hole Dia
4.2mm
Product Range
TRSR Cross
Grip Range Min
6.5mm
Overall Length
-
External Depth
1.8mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate