Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2040 WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AC3633
Product RangeTRSR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 5+ | $12.950 |
| 10+ | $12.690 |
| 25+ | $12.430 |
| 50+ | $11.890 |
| 100+ | $10.900 |
| 250+ | $10.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2040 WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AC3633
Product RangeTRSR
Technical Datasheet
External Diameter4.2mm
Grip Range Min2.1mm
Grip Range Max2.8mm
Overall Length-
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
2.8mm
Overall Length
-
Mounting Hole Dia
2.1mm
Product Range
TRSR
Grip Range Min
2.1mm
Overall Length
-
External Depth
1.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
