Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2040BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98W2392
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 5+ | $13.570 |
| 10+ | $13.290 |
| 25+ | $13.030 |
| 50+ | $12.470 |
| 100+ | $11.430 |
| 250+ | $11.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2040BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98W2392
Technical Datasheet
External Diameter4.2mm
Grip Range Min2.1mm
Grip Range Max2.8mm
Overall Length8mm
Overall Length8mm
External Depth5.5mm
Mounting Hole Dia2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
4.2mm
Grip Range Max
2.8mm
Overall Length
8mm
Mounting Hole Dia
2mm
Product Range
-
Grip Range Min
2.1mm
Overall Length
8mm
External Depth
5.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
