Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2648BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2402
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 25+ | $12.700 |
| 50+ | $12.430 |
| 100+ | $12.280 |
| 250+ | $12.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2648BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2402
Technical Datasheet
External Diameter5mm
Grip Range Min2.7mm
Grip Range Max3.6mm
Overall Length8.9mm
Overall Length8.9mm
External Depth6.2mm
Mounting Hole Dia2.6mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRSR2648B is a black Snap Rivet made of nylon 6/6.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
5mm
Grip Range Max
3.6mm
Overall Length
8.9mm
Mounting Hole Dia
2.6mm
Product Range
-
Grip Range Min
2.7mm
Overall Length
8.9mm
External Depth
6.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
