Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2655BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2404
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $9.230 |
| 10+ | $8.480 |
| 25+ | $8.320 |
| 50+ | $8.140 |
| 100+ | $7.800 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$46.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2655BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2404
Technical Datasheet
External Diameter5mm
Grip Range Min3.4mm
Grip Range Max4.3mm
Overall Length8.9mm
Overall Length8.9mm
External Depth6.2mm
Mounting Hole Dia2.6mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
5mm
Grip Range Max
4.3mm
Overall Length
8.9mm
Mounting Hole Dia
2.6mm
Product Range
-
Grip Range Min
3.4mm
Overall Length
8.9mm
External Depth
6.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
