Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3075BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2415
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $8.850 |
| 10+ | $8.130 |
| 25+ | $7.960 |
| 50+ | $7.800 |
| 100+ | $7.470 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$44.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3075BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2415
Technical Datasheet
External Diameter6.4mm
Grip Range Min5mm
Grip Range Max6mm
Overall Length11.9mm
Overall Length11.9mm
External Depth9mm
Mounting Hole Dia3mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
6.4mm
Grip Range Max
6mm
Overall Length
11.9mm
Mounting Hole Dia
3mm
Product Range
-
Grip Range Min
5mm
Overall Length
11.9mm
External Depth
9mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
