Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3080WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2418
Your Part Number
45 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $7.300 |
| 30+ | $7.000 |
| 50+ | $6.660 |
| 100+ | $6.310 |
| 250+ | $6.100 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$73.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3080WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2418
Technical Datasheet
External Diameter6.4mm
Grip Range Min5.5mm
Grip Range Max6.5mm
Overall Length11.9mm
Overall Length11.9mm
External Depth9mm
Mounting Hole Dia3mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
6.4mm
Grip Range Max
6.5mm
Overall Length
11.9mm
Mounting Hole Dia
3mm
Product Range
-
Grip Range Min
5.5mm
Overall Length
11.9mm
External Depth
9mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
