Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3555BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98W2424
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 5+ | $11.140 |
| 10+ | $10.920 |
| 25+ | $10.700 |
| 50+ | $10.230 |
| 100+ | $9.380 |
| 250+ | $9.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3555BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98W2424
Technical Datasheet
External Diameter6.4mm
Grip Range Min3.2mm
Grip Range Max4.1mm
Overall Length9mm
Overall Length10mm
External Depth7.1mm
Mounting Hole Dia3.5mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
6.4mm
Grip Range Max
4.1mm
Overall Length
10mm
Mounting Hole Dia
3.5mm
Product Range
-
Grip Range Min
3.2mm
Overall Length
9mm
External Depth
7.1mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
