Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4050WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98W2430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 5+ | $8.300 |
| 10+ | $8.130 |
| 25+ | $7.960 |
| 50+ | $7.620 |
| 100+ | $6.990 |
| 250+ | $6.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4050WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98W2430
Technical Datasheet
External Diameter8mm
Grip Range Min2.5mm
Grip Range Max3.5mm
Overall Length10.4mm
Overall Length10.4mm
External Depth7.1mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
8mm
Grip Range Max
3.5mm
Overall Length
10.4mm
Mounting Hole Dia
4mm
Product Range
-
Grip Range Min
2.5mm
Overall Length
10.4mm
External Depth
7.1mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
