Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4080BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2435
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $8.080 |
| 10+ | $7.420 |
| 25+ | $7.260 |
| 50+ | $7.120 |
| 100+ | $6.820 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$40.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4080BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2435
Technical Datasheet
External Diameter8mm
Grip Range Min5.5mm
Grip Range Max6.5mm
Overall Length12.3mm
Overall Length12.3mm
External Depth9mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRSR4080B is a black Snap Rivet made of nylon 6/6.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
8mm
Grip Range Max
6.5mm
Overall Length
12.3mm
Mounting Hole Dia
4mm
Product Range
-
Grip Range Min
5.5mm
Overall Length
12.3mm
External Depth
9mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
