Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR5055BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 25+ | $11.960 |
| 50+ | $11.670 |
| 100+ | $11.550 |
| 250+ | $11.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR5055BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98W2442
Technical Datasheet
External Diameter9mm
Grip Range Min2.5mm
Grip Range Max3.5mm
Overall Length10.2mm
Overall Length10.2mm
External Depth6.5mm
Mounting Hole Dia5mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
9mm
Grip Range Max
3.5mm
Overall Length
10.2mm
Mounting Hole Dia
5mm
Product Range
-
Grip Range Min
2.5mm
Overall Length
10.2mm
External Depth
6.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
