
Need more?
| Quantity | Price |
|---|---|
| 1+ | $87.300 |
Product Information
Product Overview
TCI 130-112-J is a TCI 130 series 130W AC/DC industrial power supply with a 4250VAC reinforced isolation system. TCI line focuses on maximizing the proficiency of conduction-cooled systems as they offer superior temperature behavior when mounted on a metal chassis or baseplate. It can deliver up to 100% of the maximum output power without the need for a fan. Excellent efficiency allows it to operate from -30 to +50°C without derating while going up to +80°C with either load derating or forced cooling. This also meets OVC III requirements and can operate at up to 5000m altitude. Active power factor correction, EMC characteristics dedicated to applications in industrial/automation and test and measurement fields, and high reliability make the new TCI line an ideal solution for any demanding industrial application. It includes short circuit and overvoltage protection. Safety standards are EN 62368-1, IEC 62368-1, UL 62368-1.
- Internal EN 55032 class B filter, protection class I prepared
- 90 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 12VDC (10.8 to 13.2VDC) nominal adjustable output voltage
- 10.833mA maximum output current (forced air / conduction cooling)
- 9.917mA maximum output current, 90% typical efficiency
- Switching frequency range from 45 to 76KHz (above 25% load PWM is used, below 25% load PFM is used)
- Aluminum housing material, metal case housing type, chassis mount mounting type
- 3.14inch length, 2.35inch width, 1.70inch depth
- 3 year product warranty
Technical Specifications
ITE & Industrial
130W
9.917A
-
-
-
Fixed
Lead (04-Feb-2026)
1Outputs
12VDC
-
-
-
90V AC to 264V AC
TCI 130 Series
Technical Docs (1)
Alternatives for TCI 130-112-J
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
