Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-062Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8642
Product RangeTCK Series
Your Part Number
9 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.480 |
| 100+ | $3.140 |
| 500+ | $3.080 |
| 1000+ | $3.020 |
| 2000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-062Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8642
Product RangeTCK Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height5.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.12ohm
Product Length
5.8mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
