Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-063Copy
Newark Part No.90Y8643
Product RangeTCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-063Copy
Newark Part No.90Y8643
Product RangeTCK Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)970mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
970mA
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.2ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for TCK-063
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
