Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-184Copy
Newark Part No.87AK0587
Product RangeTCK Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $5.280 |
| 25+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-184Copy
Newark Part No.87AK0587
Product RangeTCK Series
Inductance4.7µH
RMS Current (Irms)12A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height4.8mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.015ohm
Product Length
13.45mm
Product Height
4.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
