Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 2N-1222Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.760 |
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 2N-1222Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5125
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 185mA
Output Voltage - Output 2-12V
Output Current - Output 285mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingSurface Mount Device
Height8mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TES 2N-1222 is a 2-output 2W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges. It offers 9 to 18VDC input voltage range and ±12VDC output voltage. A high efficiency allows an operating temperature range of -40 to 85°C. This converter is suitable for use in many applications where isolated, tightly regulated voltages are required.
- Short-circuit protection
- Bears washing process
- 1500VDC I/O isolation
- 78% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
85mA
Output Current - Output 2
85mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
13.7mm
Height
8mm
Input Voltage DC Min
9V
Product Range
-
Alternatives for TES 2N-1222
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
