Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTML 30512CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13M3218
Product RangeTML-C Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $114.170 |
| 5+ | $111.220 |
| 10+ | $108.260 |
| 25+ | $100.390 |
Price for:Each
Minimum: 1
Multiple: 1
$114.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTML 30512CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13M3218
Product RangeTML-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 1630mA
Output Voltage - Output 212VDC
Output Current - Output 2630mA
Output Voltage - Output 3-12VDC
Output Current - Output 3630mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTML-C Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
630mA
Output Current - Output 2
630mA
Output Current - Output 3
630mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TML-C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
