Print Page
TPI 125-115A-J
AC/DC Open Frame Power Supply (PSU), 120 to 370VDC, ITE, 1 Output, 125W @ 400LFM, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TPI 125-115A-JCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83AH0201 |
| Product Range | TPI 125A-J |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.810 |
Price for:Each
Minimum: 1
Multiple: 1
$71.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TPI 125-115A-JCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83AH0201 |
| Product Range | TPI 125A-J |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Power Rating (Convection Cooling) | - |
| Power Rating (Forced Cooling) | 125W @ 400LFM |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 8.34A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | TPI 125A-J |
| SVHC | Lead (04-Feb-2026) |
Alternatives for TPI 125-115A-J
1 Product Found
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Convection Cooling) | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | TPI 125A-J |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | 125W @ 400LFM |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 8.34A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
