Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTPP 150-115A-J
Newark Part No.73AC5799
Product RangeTPP 150A-J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $97.160 |
Price for:Each
Minimum: 1
Multiple: 1
$97.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 150-115A-J
Newark Part No.73AC5799
Product RangeTPP 150A-J Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max150W
Power Rating (Convection Cooling)-
Power Rating (Forced Cooling)150W @ 10CFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 17.34A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTPP 150A-J Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
150W
Power Rating (Forced Cooling)
150W @ 10CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7.34A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TPP 150A-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate