Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 150-136A-JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AC5802
Product RangeTPP 150A-J Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $101.200 |
Price for:Each
Minimum: 1
Multiple: 1
$101.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 150-136A-JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AC5802
Product RangeTPP 150A-J Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max150W
No. of Outputs1 Output
Power Rating (Forced Cooling)150W @ 10CFM
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 136V
Output Current - Output 13.06A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTPP 150A-J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.06A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Output Power Max
150W
Power Rating (Forced Cooling)
150W @ 10CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TPP 150A-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
