Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-24120Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51X1787
Product RangeTSN 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-24120Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51X1787
Product RangeTSN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom-12V
Output Current Max1A
Output Current Max1A
Product RangeTSN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-15V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current Max
1A
Product Range
TSN 1 Series
Input Voltage DC Min
-32V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
-12V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-15V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
