Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2465SMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AC3653
Product RangeTSR 0.5SM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2465SMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AC3653
Product RangeTSR 0.5SM Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
DC / DC Converter TypeDIP
Output Power Max3.25W
Output Voltage Nom6.5V
Output Current Max500mA
Output Current Max500mA
Product RangeTSR 0.5SM Series
DC / DC Converter MountingSurface Mount Device
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Min8V
Input Voltage DC Max32V
Depth15.3mm
Width9.6mm
Height9.24mm
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
DIP
Output Voltage Nom
6.5V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
8V
Depth
15.3mm
Height
9.24mm
No. of Outputs
1 Output
Output Power Max
3.25W
Output Current Max
500mA
Product Range
TSR 0.5SM Series
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
32V
Width
9.6mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
