Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4865WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.41AH2427
Product RangeTSR 0.6WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4865WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.41AH2427
Product RangeTSR 0.6WI Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.9W
Output Voltage Nom6.5V
Output Current Max600mA
Output Current Max600mA
Product RangeTSR 0.6WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max72V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
3.9W
Output Current Max
600mA
Product Range
TSR 0.6WI Series
Input Voltage DC Min
9V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Output Current Max
600mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
