Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXL 025-24SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51R5697
Product RangeTXL 025 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.550 |
Price for:Each
Minimum: 1
Multiple: 1
$55.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXL 025-24SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51R5697
Product RangeTXL 025 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 124V
Output Current - Output 11.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXL 025 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TXL 025-24S is a TXL-series 25W 24VDC 1.1A enclosed Power Supply with compact metal case and screw terminal block, single-output models with isolated outputs. Designed for wide range of cost critical uses with a low profile metal case and screw terminal block connection, they are easy to install in any equipment.
- Universal input 85 to 264VAC
- Short-circuit protection
- International safety approvals
- C-Case type
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
1.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TXL 025 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
