
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
Product Information
Product Overview
The QS18U series miniature Ultrasonic Sensor with TEACH-Mode programming. Choose 2 or 9m unterminated cable, 4-pin Euro-style or 4-pin Picostyle QD connectors (either integral or with 150mm pigtail). The sensor features SPST solid-state switch conducts when target is sensed within sensing window, one NPN (current sinking) or one PNP (current sourcing) output configurations, depending on model. The sensor features TEACH-mode programming of near and far window limits may be set using the push button or remotely via TEACH input. All models meet Mil. Std. 202F requirements method 201A (vibration: 10 to 60Hz max., double amplitude 0.06", maximum acceleration 10G). Also meets IEC 947-5-2 requirements: 30G 11ms duration, half sine wave.
- Fast, easy-to-use TEACH-Mode programming
- Ultra-compact housing
- One discrete output NPN or PNP, depending on model
- Two bi-coloured status LEDs
- Rugged encapsulated version for harsh environments
- Temperature compensation
- Configurable for normally open or normally closed operation
- Fast response time (15 milliseconds)
- 50 to 500mm (2 to 20inches) Sensing range
Applications
Sensing & Instrumentation
Technical Specifications
ITE
25W
570mA
-
-
-
264V
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
48V
-
-
-
85V
85V AC to 264V AC
TXL 025 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
