Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS128GSSD460K-VS1
Newark Part No.25AM5469
Product RangeSSD460K Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.650 |
| 5+ | $38.590 |
| 10+ | $37.480 |
| 25+ | $36.920 |
| 50+ | $36.380 |
| 100+ | $34.200 |
Price for:Each
Minimum: 1
Multiple: 1
$39.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS128GSSD460K-VS1
Newark Part No.25AM5469
Product RangeSSD460K Series
Drive TypeInternal
Form Factor2.5 Inch, 7 mm
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity128GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed500MB/s
Random Read up to (IOPS)55k
Random Write up to (IOPS)80k
Supply Voltage Nom5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeSSD460K Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
55k
Supply Voltage Nom
5V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
2.5 Inch, 7 mm
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
500MB/s
Random Write up to (IOPS)
80k
Operating Temperature Min
-20°C
Product Range
SSD460K Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate