Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRANSCEND |
|---|---|
| Manufacturer Part No | TS1GLK64V6HCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 19X2180 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,222.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,222.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRANSCEND |
|---|---|
| Manufacturer Part No | TS1GLK64V6HCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 19X2180 |
| Technical Datasheet | |
| Memory Density | 8GB |
| RAM Memory Size | 8GB |
| Memory Speed | 1600MHz |
| Module Memory | PC3-12800 |
| Module Form Factor | 240-Pin DDR3 DIMM |
| Memory Application | Desktop DIMM |
| Supply Voltage Min | 1.425V |
| Supply Voltage Max | 1.575V |
| Supply Voltage Nom | 1.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Memory Density | 8GB |
|---|---|
| Memory Speed | 1600MHz |
| Module Form Factor | 240-Pin DDR3 DIMM |
| Supply Voltage Min | 1.425V |
| Supply Voltage Nom | 1.5V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| RAM Memory Size | 8GB |
|---|---|
| Module Memory | PC3-12800 |
| Memory Application | Desktop DIMM |
| Supply Voltage Max | 1.575V |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
