Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1GSK64W6HCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.19X2186
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,233.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1GSK64W6HCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.19X2186
Technical Datasheet
RAM Memory Size8GB
Memory Density8GB
Memory Speed1600MHz
Module MemoryPC3-10600
Module Form Factor204-Pin DDR3 SO-DIMM
Memory ApplicationNotebook SODIMM
Supply Voltage Min1.28V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
RAM Memory Size
8GB
Memory Speed
1600MHz
Module Form Factor
204-Pin DDR3 SO-DIMM
Supply Voltage Min
1.28V
Supply Voltage Nom
1.35V
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Memory Density
8GB
Module Memory
PC3-10600
Memory Application
Notebook SODIMM
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
