Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS1TESD410C
Newark Part No.25AM5447
Product RangeESD410C Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.230 |
| 5+ | $133.550 |
| 10+ | $129.720 |
| 25+ | $127.790 |
| 50+ | $125.920 |
| 100+ | $118.360 |
Price for:Each
Minimum: 1
Multiple: 1
$137.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TESD410C
Newark Part No.25AM5447
Product RangeESD410C Series
Drive TypeExternal
Form Factor-
InterfacesUSB Type-C
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed2000MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeESD410C Series
SVHCTo Be Advised
Technical Specifications
Drive Type
External
Interfaces
USB Type-C
Flash Memory Type
3D NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
5V
Operating Temperature Max
60°C
SVHC
To Be Advised
Form Factor
-
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
2000MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
ESD410C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate