Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRANSCEND |
|---|---|
| Manufacturer Part No | TS256MLQ64V8UCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 19X2192 |
| Your Part Number | |
| Technical Datasheet |
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $616.920 |
Price for:Each
Minimum: 1
Multiple: 1
$616.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRANSCEND |
|---|---|
| Manufacturer Part No | TS256MLQ64V8UCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 19X2192 |
| Technical Datasheet | |
| Memory Density | 2GB |
| RAM Memory Size | 2GB |
| Memory Speed | 800MHz |
| Module Memory | PC2-6400 |
| Module Form Factor | 240-Pin DDR2 DIMM |
| Memory Application | Desktop DIMM |
| Memory Configuration | - |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| Supply Voltage Nom | 1.8V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Memory Density | 2GB |
|---|---|
| Memory Speed | 800MHz |
| Module Form Factor | 240-Pin DDR2 DIMM |
| Memory Configuration | - |
| Supply Voltage Max | 1.9V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| RAM Memory Size | 2GB |
|---|---|
| Module Memory | PC2-6400 |
| Memory Application | Desktop DIMM |
| Supply Voltage Min | 1.7V |
| Supply Voltage Nom | 1.8V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
