Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS256MSQ64V8UCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.19X2193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.920 |
Price for:Each
Minimum: 1
Multiple: 1
$616.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS256MSQ64V8UCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.19X2193
Technical Datasheet
Memory Density2GB
RAM Memory Size2GB
Memory Speed800MHz
Module MemoryPC2-6400
Module Form Factor200-Pin DDR2 SO-DIMM
Memory ApplicationNotebook SODIMM
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Supply Voltage Nom1.8V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Density
2GB
Memory Speed
800MHz
Module Form Factor
200-Pin DDR2 SO-DIMM
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
RAM Memory Size
2GB
Module Memory
PC2-6400
Memory Application
Notebook SODIMM
Supply Voltage Max
1.9V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
