Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTS2TMTE480T
Newark Part No.25AM5491
Product RangeMTE480T Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.750 |
| 5+ | $275.590 |
| 10+ | $271.570 |
| 25+ | $255.260 |
Price for:Each
Minimum: 1
Multiple: 1
$279.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2TMTE480T
Newark Part No.25AM5491
Product RangeMTE480T Series
Drive TypeInternal
Form FactorM.2 2242
InterfacesPCIe Gen 4 x 4, NVMe
Memory Capacity2TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed5000MB/s
Sequential Write Speed4100MB/s
Random Read up to (IOPS)500k
Random Write up to (IOPS)415k
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeMTE480T Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
5000MB/s
Random Read up to (IOPS)
500k
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
M.2 2242
Memory Capacity
2TB
Encryption Type
AES 256-bit
Sequential Write Speed
4100MB/s
Random Write up to (IOPS)
415k
Operating Temperature Min
-20°C
Product Range
MTE480T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate