Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.770 |
Price for:Each
Minimum: 1
Multiple: 1
$117.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS8GUSDHC10Copy
Newark Part No.66W2101
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, Class 10
Memory Capacity8GB
Standard Speed ClassClass 10
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, Class 10
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Memory Capacity
8GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
