Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8968
Product RangeCME Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 25+ | $6.970 |
| 100+ | $6.570 |
| 250+ | $6.560 |
| 500+ | $6.550 |
| 1000+ | $6.430 |
| 2500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8968
Product RangeCME Series
Technical Datasheet
Product RangeCME Series
Inductance43.6mH
DC Current Rating1.75A
DC Resistance Max0.489ohm
Inductance Tolerance-
Self Resonant Frequency-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CME Series
DC Current Rating
1.75A
Inductance Tolerance
-
SVHC
No SVHC (25-Jun-2025)
Inductance
43.6mH
DC Resistance Max
0.489ohm
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
