Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMF23V-103231Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC1000
Product RangeCMF23 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.150 |
| 25+ | $3.090 |
| 50+ | $2.990 |
| 100+ | $2.930 |
| 250+ | $2.880 |
| 500+ | $2.810 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMF23V-103231Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC1000
Product RangeCMF23 Series
Technical Datasheet
Inductance10mH
DC Current Rating2.3A
DC Resistance Max0.206ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCMF23 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.206ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.3A
Operating Temperature Min
-40°C
Product Range
CMF23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
