Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8109Copy
Newark Part No.55X4430
Product RangeCMT Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 5+ | $11.670 |
| 10+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8109Copy
Newark Part No.55X4430
Product RangeCMT Series
Technical Datasheet
Inductance-
DC Current Rating2.3A
DC Resistance Max0.33ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for CMT-8109
1 Product Found
Technical Specifications
Inductance
-
DC Resistance Max
0.33ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.3A
Operating Temperature Min
-55°C
Product Range
CMT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
