Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8120Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55X4439
Product RangeCMT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 25+ | $8.240 |
| 100+ | $7.830 |
| 250+ | $7.680 |
| 500+ | $7.520 |
| 1000+ | $7.360 |
| 2500+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8120Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55X4439
Product RangeCMT Series
Technical Datasheet
Inductance2.4mH
DC Current Rating17A
DC Resistance Max8000µohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4mH
DC Resistance Max
8000µohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-55°C
Product Range
CMT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
