Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55X4440
Product RangeCMT Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 5+ | $10.880 |
| 10+ | $10.000 |
| 25+ | $9.720 |
| 100+ | $9.270 |
| 500+ | $9.080 |
| 1000+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55X4440
Product RangeCMT Series
Technical Datasheet
Inductance-
DC Current Rating20A
DC Resistance Max7000µohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
DC Resistance Max
7000µohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-55°C
Product Range
CMT Series
Technical Docs (1)
Alternatives for CMT-8121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
