
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 5+ | $16.780 |
| 10+ | $16.390 |
| 25+ | $16.080 |
| 50+ | $15.770 |
| 100+ | $15.460 |
| 250+ | $15.150 |
Product Information
Product Overview
The F-117X is a 9.6VA single secondary chassis-mount Power Transformer with wound on a single channel nylon bobbin and the materials are UL recognized, Class B (130°C) rated. This transformer offers a full choice of power supply for direct use in transformer, rectifier or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values. The transformer is single primary with single and multiple secondary in standard size and weight configurations and 100% hipot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core. The connections are made through leads.
- 50 to 60Hz Frequency range
Applications
Power Management
Technical Specifications
Isolating
24V
50Hz / 60Hz
400mA
1.5kV
No SVHC (25-Jun-2025)
115V
9.6VA
Single Primary, Single Secondary
Wire Leaded
F Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
