Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-280UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92B8094
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.110 |
| 5+ | $49.110 |
| 10+ | $48.100 |
| 25+ | $47.100 |
| 50+ | $46.090 |
| 100+ | $45.090 |
| 250+ | $44.090 |
Price for:Each
Minimum: 1
Multiple: 1
$50.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-280UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92B8094
Technical Datasheet
Chassis Mount Transformer TypePotted High Voltage
Primary Voltages115V
Secondary Voltages60V
Power Rating120VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Potted High Voltage
Secondary Voltages
60V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
120VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
